Amphenol HSB-M4-13DC202X technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 106 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HSB-M4-13DC202X to view detailed technical specifications.
No datasheet is available for this part.