Amphenol HST A-1 3.0/1.5 (00) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Amphenol HST A-1 3.0/1.5 (00) to view detailed technical specifications.
No datasheet is available for this part.