Amphenol HST A-200E 4.8/2.4 (00) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HST A-200E 4.8/2.4 (00) to view detailed technical specifications.
No datasheet is available for this part.