Amphenol HST A-2F(YG)10.0/4.75(45) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Flame Retardant Polyolefin |
| Color | Yellow/Green |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
Download the complete datasheet for Amphenol HST A-2F(YG)10.0/4.75(45) to view detailed technical specifications.
No datasheet is available for this part.