Amphenol HST AATA 130.0/50.0 (00) technical specifications.
| Type | Tubing |
| Style | Straight |
| Color | Red |
| Shrink Wall Type | Heavy |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HST AATA 130.0/50.0 (00) to view detailed technical specifications.
No datasheet is available for this part.