Amphenol HST AATA 65.0/21.0 (00) technical specifications.
| Type | Tubing |
| Style | Straight |
| Color | Red |
| Shrink Wall Type | Heavy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol HST AATA 65.0/21.0 (00) to view detailed technical specifications.
No datasheet is available for this part.