Amphenol HST ABTM 235.0/75.0 (02) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Red |
| Shrink Wall Type | Medium/Heavy |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HST ABTM 235.0/75.0 (02) to view detailed technical specifications.
No datasheet is available for this part.