Amphenol HST AFRA2 115.0/34.0 (00 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Flame Retardant Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
Download the complete datasheet for Amphenol HST AFRA2 115.0/34.0 (00 to view detailed technical specifications.
No datasheet is available for this part.