Amphenol HST ALB410 40/15 (00) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol HST ALB410 40/15 (00) to view detailed technical specifications.
No datasheet is available for this part.