Amphenol HST AOT 85.0/35.0 (X) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Clear |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol HST AOT 85.0/35.0 (X) to view detailed technical specifications.
No datasheet is available for this part.