Amphenol HST AR3 85.0/25.0 (00) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HST AR3 85.0/25.0 (00) to view detailed technical specifications.
No datasheet is available for this part.