Amphenol HST ATFE 3.90/2.07 (X) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polytetrafluoroethylene |
| Color | Clear |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HST ATFE 3.90/2.07 (X) to view detailed technical specifications.
No datasheet is available for this part.