Amphenol HT-151 technical specifications.
| Lead Free | Lead Free |
| Length | 223mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Minitek® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HT-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
