Amphenol HTK-1222-55SD08-Y144 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HTK-1222-55SD08-Y144 to view detailed technical specifications.
No datasheet is available for this part.