Amphenol HTK-1718-31SD-Y144 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HTK-1718-31SD-Y144 to view detailed technical specifications.
No datasheet is available for this part.