Amphenol HTK-1720-39SD-Y144 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HTK-1720-39SD-Y144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.