This 10-position terminal block features a 10A current rating and 300V voltage rating. It has a grey color and screwless termination. The block is designed for free-hanging mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a temperature range of -40°C to 115°C.
Amphenol HW10708000J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HW10708000J0G to view detailed technical specifications.
No datasheet is available for this part.