This 11-position terminal block from Amphenol features a free-hanging design and is rated for 300V and 10A. It has a tin-plated contact and is suitable for operation between -40°C and 115°C. The terminal block is available in bulk packaging and has a pitch of 0.2inch. It is compliant with RoHS regulations.
Amphenol HW11505400J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HW11505400J0G to view detailed technical specifications.
No datasheet is available for this part.