This terminal block features 13 positions per level, with a maximum operating temperature range of -40°C to 115°C and a maximum current rating of 10A. It is available in a bulk packaging option and has a wire gauge range of 12AWG to 26AWG. The terminal block is RoHS compliant and has a screwless termination. It is manufactured by Amphenol and is a general-purpose terminal block.
Amphenol HW13708000J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HW13708000J0G to view detailed technical specifications.
No datasheet is available for this part.