This 13-position terminal block is designed for high-current applications, with a maximum operating temperature range of -40°C to 115°C. It features a screwless termination and is suitable for use in free-hanging configurations. The terminal block is made from a tin-plated material and is compliant with RoHS regulations. It is available in bulk packaging and has a pitch of 0.197 inch.
Amphenol HW13708100J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HW13708100J0G to view detailed technical specifications.
No datasheet is available for this part.