This 20-position terminal block from Amphenol features a maximum operating voltage of 300V and a maximum current rating of 10A. It is designed for free hanging mounting and is suitable for use in temperatures ranging from -40°C to 115°C. The terminal block is made from black material with a tin contact plating and is available in bulk packaging. It is compliant with RoHS regulations and has a wire gauge range of 12AWG to 26AWG.
Amphenol HW20500400J0G technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HW20500400J0G to view detailed technical specifications.
No datasheet is available for this part.