This 21-position terminal block features a single level with 21 positions, suitable for applications up to 300V and 8A. It has a free hanging mount and screwless termination. The operating temperature range is -40°C to 115°C. The terminal block is available in bulk packaging with a pitch of 0.138inch.
Amphenol HW21108200J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HW21108200J0G to view detailed technical specifications.
No datasheet is available for this part.