Amphenol ICD15S13E4UV00LF technical specifications.
| Contact Plating | Gold |
| Depth | 21.7mm |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD15S13E4UV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.