Amphenol ICD26S13E6GL00 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD26S13E6GL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.