Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
AMPHENOL

ICD44S13E4GL00

Datasheet
Amphenol

ICD44S13E4GL00

Conn High Density D-Sub SKT 44 POS 2.28mm Solder RA Thru-Hole 44 Terminal 1 Port

MountingThrough Hole
Quick Jump:

Technical Specifications

Amphenol ICD44S13E4GL00 technical specifications.

General

Mount
Through Hole
Number of Contacts
44
Orientation
Right Angle
Packaging
Tray
Pitch
2.28mm
Radiation Hardening
No
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Amphenol ICD44S13E4GL00 Datasheet

Download the complete datasheet for Amphenol ICD44S13E4GL00 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com