Amphenol ICD62S13E4GX00 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 62 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.41mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD62S13E4GX00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.