Amphenol ID09S33E4GX28LF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Manufacturer Series | ID |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (79) OVER NICKEL (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol ID09S33E4GX28LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.