
Right-angle, female D-subminiature connector featuring 9 signal contacts with gold-plated copper alloy construction. This through-hole mount component offers a 5A current rating and a 300V voltage rating, operating between -55°C and 125°C. Termination is via solder, with tin plating on the shell.
Amphenol ID09S33E6GX00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.65mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | ID |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ID09S33E6GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.