15-position, 2-row D-Subminiature socket connector with right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 5A current and 300V voltage. Designed for signal applications with a 2.84mm pitch and solder termination. Operating temperature range from -55°C to 125°C.
Amphenol ID15S33E4GX00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.65mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Radiation Hardening | No |
| Series | ID |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ID15S33E4GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.