Amphenol ID15S33E6GV00 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Manufacturer Series | ID |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol ID15S33E6GV00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.