The ID37S33E6GV00LF is a 37-contact D-Subminiature SKT connector with a 2-row configuration and right-angle body orientation. It features a termination method of solder and a terminal pitch of 1.38mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 5A per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |