Amphenol ID750-000 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | MODULAR |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ID |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ID750-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.