The IO3-240C is a rectangular cable mount connector with 240 SKT contacts, a 2.54mm pitch, and a maximum operating temperature range of -65 to 125 degrees Celsius. It is designed for crimp termination and is rated for a maximum current of 5A and a maximum voltage of 1300VAC. This connector is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Amphenol IO3-240C technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol IO3-240C to view detailed technical specifications.
No datasheet is available for this part.