The IO3-255P-(719) from Amphenol is a rectangular connector with 255 SKT contacts, arranged in a 3-row configuration and spaced at 2.54mm pitch. It features a straight body orientation and is designed for through-hole mounting. The connector operates reliably between -65°C and 125°C, and is rated for a maximum voltage of 1300VAC and a maximum current of 3A.
Amphenol IO3-255P-(719) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 255 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol IO3-255P-(719) to view detailed technical specifications.
No datasheet is available for this part.