Amphenol IO4-068C technical specifications.
| Mount | Cable |
| Number of Contacts | 68 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol IO4-068C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.