This Amphenol connector features 84 SKT contacts with a 2.54mm terminal pitch, arranged in 4 rows. It has a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a maximum operating temperature range of -65°C to 125°C. It can handle a maximum current rating of 5A and a maximum voltage rating of 1300VAC.
Amphenol IO4-084C-(700) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 84 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol IO4-084C-(700) to view detailed technical specifications.
No datasheet is available for this part.