The Amphenol IO4-160C-(701) is a rectangular cable mount connector with 160 SKT contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for crimp termination and can operate between -65°C and 125°C. This connector has a maximum current rating of 5A and a maximum voltage rating of 1300VAC.
Amphenol IO4-160C-(701) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol IO4-160C-(701) to view detailed technical specifications.
No datasheet is available for this part.