Amphenol IO4-160P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 160 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol IO4-160P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.