Amphenol IO4-196C technical specifications.
| Mount | Cable |
| Number of Contacts | 196 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol IO4-196C to view detailed technical specifications.
No datasheet is available for this part.