The IO4-272P-(719) from Amphenol is a rectangular connector with 272 SKT contacts and a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector has a maximum voltage rating of 1300VAC and a maximum current rating of 3A.
Amphenol IO4-272P-(719) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 272 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol IO4-272P-(719) to view detailed technical specifications.
No datasheet is available for this part.