Amphenol JC502C3R5/13M technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Clip |
| Packaging | Bulk |
| Resistance | 4990R |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | JC502 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JC502C3R5/13M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.