This Amphenol connector features a gold-plated contact and crimp termination. It has a straight orientation and a maximum operating temperature of 175°C. The connector is designed for use in applications where a female crimp termination is required, and it can withstand temperatures as low as -65°C.
Amphenol JD38999/24WC04SN technical specifications.
| Contact Plating | Gold |
| Depth | 34.93mm |
| Gender | Female |
| Length | 31.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JD38999/24WC04SN to view detailed technical specifications.
No datasheet is available for this part.