Amphenol JD38999/26WE6PN technical specifications.
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JD38999/26WE6PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.