This crimp terminal features a gold-plated contact and a cadmium plating on the rest of the component. It has a maximum current rating of 7.5A and can operate within a temperature range of -65°C to 175°C. The terminal is designed for straight orientation and termination via crimping.
Amphenol JD38999/26WH53PA technical specifications.
| Contact Plating | Gold |
| Length | 31.34mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JD38999/26WH53PA to view detailed technical specifications.
No datasheet is available for this part.