Amphenol JE14 technical specifications.
| Color | Black |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RJ11F |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
