Amphenol JE15 technical specifications.
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FW Field TV |
| Thickness | 800um |
| Weight | 0.019577oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JE15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
