Amphenol JE18 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF |
| Termination | SMD/SMT |
| Thickness | 0.6mm |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JE18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
