Amphenol JE19 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | RJF TV |
| Thickness | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JE19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
