Amphenol JM2PBBULK technical specifications.
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | T Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JM2PBBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.