The JRC4100 is a 3-pin RCP power connector with a maximum current rating of 100mA and a maximum voltage rating of 250VDC or 600VAC. It features a straight body orientation and is designed for panel mounting. The connector has three terminals and one port, and is suitable for use in a variety of applications.
Amphenol JRC4100 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 100A |
| Max Voltage Rating | 250VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JRC4100 to view detailed technical specifications.
No datasheet is available for this part.